WAGO 2002-1861 4 Conductor Carrier Terminal Block Grey

Extended range
Order Code:

50-8589

Brand: WAGO MPN: 2002-1861 EAN-13: 4045454974787
Qty Unit Price (Ex VAT)
50+ £4.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 04/02/2025

A 4-conductor carrier terminal block from the WAGO TOP JOB® family.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Grey colour
  • Front-entry wiring
  • Height 32.9mm
  • Depth 87.5mm
  • Width 5.2mm
  • Manufacturer's part 2002-1861
Current Rating 6.3A
No.of Ways 4
Termination Push-in Cage clamp
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot