WAGO 2002-2214/1000-489 Double Deck 2 Diode Terminal Block Grey
Image Representative of Range

WAGO 2002-2214/1000-489 Double Deck 2 Diode Terminal Block Grey

Standard range
Order Code:

58-6814

Brand: WAGO MPN: 2002-2214/1000-489 EAN-13: 4045454375621
Qty Unit Price (Ex VAT)
50+ £5.54
100+ £5.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
53 available to back orderBack-order availability date - 28/12/2024

A double deck terminal block with 2 diodes from the WAGO TOP JOB® family.


  • Grey colour
  • Height 52mm
  • Depth 70mm
  • Width 5.2mm
  • Wire size AWG 22 to 12
  • Manufacturer's part 2002-2214/1000-489
No.of Ways 4
Termination Push-in Cage clamp
Type Component Terminal block
Voltage Rating 250V
Width 5.2mm
Wire Gauge 4mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot