Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2002-2237 PE Double Deck 4 Conductor Ground Terminal Block Green-yellow

Order Code:  

58-7069

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-2237 Copy to clipboard EAN-13: 4044918989763
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.92
100+ £3.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

This double deck 4-conductor ground PE terminal block from WAGO, with marker carrier, is suitable for Ex e II applications. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • AWG 12 to 22
  • Colour: green and yellow
  • Height: 61.8mm
  • Depth 69.7mm
  • Width: 5.2mm
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (inflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 24A
  • Number of pins: 4
  • Manufacturer's part 2002-2237
Current Rating 24A
Termination Cage clamp
Wire Gauge 12AWG
Body Style Vertical
Colour Green/yellow
Max. Conductor Size 4mm²
Mounting Type DIN rail
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review