Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2002-2291 2 Deck 08mm End and Internal Plate for 2002 Series Grey
Image Representative of Range

WAGO 2002-2291 2 Deck 08mm End and Internal Plate for 2002 Series Grey

Order Code:  

58-7177

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-2291 Copy to clipboard EAN-13: 4044918691161
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.412

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 2002-2291 Double Deck 0.8mm end and intermediate plate for 2002 series, colour - grey.
  • Colour: Grey
  • Dimensions, height: 51.7mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-2291
  • Type (manufacturer type): 2002-2291
  • Weight: 2.41g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review