WAGO 2002-2407 PE Double Deck 8 Conductor Ground Terminal Block Green-yellow

Standard range
Order Code:

50-8558

Brand: WAGO MPN: 2002-2407 EAN-13: 4050821145004
Qty Unit Price (Ex VAT)
50+ £4.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
316 available to back orderBack-order availability date - 28/12/2024

This double deck 8-conductor ground PE terminal block from WAGO, without marker carrier, is suitable for Ex e II applications. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • AWG 12 to 22
  • Colour: green and yellow
  • Height: 52.1mm
  • Depth 105.1mm
  • Width: 5.2mm
  • Manufacturer's part 2002-2407
Current Rating 10A
No.of Ways 8
Termination Push-in Cage clamp
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot