WAGO 2002-2691 2 Deck 1mm End & Inner Plate for 2002 Srs 4-cond Block Grey
Image Representative of Range

WAGO 2002-2691 2 Deck 1mm End & Inner Plate for 2002 Srs 4-cond Block Grey

Standard range
Order Code:

58-7186

Brand: WAGO MPN: 2002-2691 EAN-13: 4050821403890
Qty Unit Price (Ex VAT)
25+ £0.423
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
27 available to back orderBack-order availability date - 28/12/2024

WAGO 2002-2691 Double Deck 1mm end and intermediate plate for 2002 series 4 conductor terminal blocks, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 48.9mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2002-2691
  • Type (manufacturer type): 2002-2691
  • Weight: 4.23g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot