WAGO 2002-2991 2 Deck 1mm End and Internal Plate for 2002-2900 Series Grey
Image Representative of Range

WAGO 2002-2991 2 Deck 1mm End and Internal Plate for 2002-2900 Series Grey

Standard range
Order Code:

58-6800

Brand: WAGO MPN: 2002-2991 EAN-13: 4045454382933
Qty Unit Price (Ex VAT)
25+ £0.382
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
20 available to back orderBack-order availability date - 28/12/2024

WAGO 2002-2991 Double Deck 1mm end and intermediate plate for 2002-2900 series, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 42mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2002-2991
  • Type (manufacturer type): 2002-2991
  • Weight: 3.56g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot