WAGO 2002-3204 L/L/N TripleDeck Through/Through/Through Terminal Block Blue

Standard range
Order Code:

50-6781

Brand: WAGO MPN: 2002-3204 EAN-13: 4044918963572
Qty Unit Price (Ex VAT)
50+ £2.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
76 available to back orderBack-order availability date - 29/12/2024

A triple deck through/through/through terminal block from WAGO without marker carrier housing. Suitable for Ex e II applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Blue colour
  • Size 69.5 x 5.2 x 93.5mm
  • Rated voltage 440V
  • Potential marking L/L/N
  • Manufacturer's part 2002-3203
Current Rating 24A
No.of Ways 6
Termination Cage clamp
Type Terminal block
Voltage Rating 500V
Width 5.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot