WAGO 2002-3291 3 Deck 08mm End and Internal Plate for 2002 Series Grey
Image Representative of Range

WAGO 2002-3291 3 Deck 08mm End and Internal Plate for 2002 Series Grey

Standard range
Order Code:

58-7184

Brand: WAGO MPN: 2002-3291 EAN-13: 4044918691239
Qty Unit Price (Ex VAT)
25+ £0.443
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
645 available to back orderBack-order availability date - 29/12/2024

WAGO 2002-3291 Triple Deck 0.8mm end and intermediate plate for 2002 series, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 69.5mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-3291
  • Type (manufacturer type): 2002-3291
  • Weight: 3.98g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot