WAGO 2002-4191 Quad Deck 1mm End and Intermediate Plate for 2002 Series Grey

Standard range
Order Code:

58-6243

Brand: WAGO MPN: 2002-4191 EAN-13: 4045454914059
Qty Unit Price (Ex VAT)
25+ £0.454
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
22 available to back orderBack-order availability date - 29/12/2024

WAGO 2002-4191 Quad Deck 1mm end and intermediate plate for 2002 series, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 83.9mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2002-4191
  • Type (manufacturer type): 2002-4191
  • Weight: 6.93g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot