WAGO 2002-480 10 Way 25A Staggered Jumper Bar for 2002 Series Grey
Image Representative of Range

WAGO 2002-480 10 Way 25A Staggered Jumper Bar for 2002 Series Grey

Standard range
Order Code:

58-6831

Brand: WAGO MPN: 2002-480 EAN-13: 4044918990066
Qty Unit Price (Ex VAT)
25+ £2.05
100+ £1.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1,001 available to back orderBack-order availability date - 29/12/2024

Insulated staggered 10-way jumper bar from WAGO, suitable for use with the 2002 series.


  • Colour: Light grey
  • Width 50.8mm
  • Rated current 25A
  • Manufacturer's part 2002-480
Current Rating 25A
Termination N/A
Wire Gauge N/A
Body Style Vertical
Colour Grey
Mounting Type DIN rail
Number of Ways 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot