WAGO 2002-611 TOPJOB®S Connector Test Plug Module for 2002 Series Grey

Standard range
Order Code:

58-6353

Brand: WAGO MPN: 2002-611 EAN-13: 4045454997403
Qty Unit Price (Ex VAT)
25+ £1.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
13 available to back orderBack-order availability date - 29/12/2024

WAGO 2002-611 Modular TOPJOB®S Connector test plug module for 2002 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 34.6mm
  • Dimensions, length: 5.2mm
  • Manufacturer part No.: 2002-611
  • Type (manufacturer type): 2002-611
  • Weight: 1.885g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot