WAGO 2002-6391 0.8mm End and Intermediate Plate for 2002-6300 Series Grey

Extended range
Order Code:

58-6421

Brand: WAGO MPN: 2002-6391 EAN-13: 4044918985970
Qty Unit Price (Ex VAT)
25+ £0.443
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 2002-6391 0.8mm end and intermediate plate for 2002-6300 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 38.9mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-6391
  • Type (manufacturer type): 2002-6391
  • Weight: 1.45g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot