Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2006-1611 2 Conductor 20mm Fuse Terminal Block Grey

Order Code:  

50-8583

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2006-1611 Copy to clipboard EAN-13: 4045454821166
 Report an error
Qty Unit Price (Ex VAT)
25+ £6.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
478 available to back OrderBack-order availability date - 03/08/2024

A 2-conductor fused disconnect terminal block from the WAGO 2006 series with pivoting fuse holder for miniature metric fuses.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Fuse size 5 x 20mm
  • Without blown fuse indication
  • Grey colour
  • Front-entry wiring
  • Height 59mm
  • Depth 96.3mm
  • Width 7.5mm
  • Manufacturer's part 2006-1611
Current Rating 10A
No.of Ways 2
Termination Push-in Cage clamp
Wire Gauge 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review