Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2006-1661 2 Conductor Carrier Terminal Block Grey
Image Representative of Range

WAGO 2006-1661 2 Conductor Carrier Terminal Block Grey

Order Code:  

58-7193

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2006-1661 Copy to clipboard EAN-13: 4050821182894
 Report an error
Qty Unit Price (Ex VAT)
25+ £7.85
100+ £7.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

A 2-conductor carrier terminal block from the WAGO 2006 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Function: L
  • Wire size 20 to 8 AWG
  • Grey colour
  • Front-entry wiring
  • Height 32.9mm
  • Depth 96.3mm
  • Width 7.5mm
  • Nominal current: 30A
  • Nominal voltage: 800V
  • Manufacturer's part 2006-1661
Current Rating 30A
Termination Cage clamp
Wire Gauge 8AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 10mm²
Mounting Type DIN rail
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review