Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2006-1692 1mm End and Intermediate Plate for 2006 Series Orange

Order Code:  

50-8572

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2006-1692 Copy to clipboard EAN-13: 4045454753573
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.702

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
Orange 1mm end and intermediate plate from WAGO suitable for use with the 2006 series.
  • Height 30.4mm
  • Depth 96.3mm
  • Manufacturer's part 2006-1692
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review