Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2006-8601 Test Pt. 2 Conductor Through Terminal Block Grey AWG 20-8
Image Representative of Range

WAGO 2006-8601 Test Pt. 2 Conductor Through Terminal Block Grey AWG 20-8

Order Code:  

58-6740

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2006-8601 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
12+ £4.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 2006-8601 Test Point 2 conductor Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 20-8. Pack size 1.
  • Function: L
  • AWG max.: 10
  • AWG min.: 20
  • Additional product details: TOPJOB S 2-L-Continuity Terminal Grey
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + test option
  • Connector type (category): Continuity
  • Content: 1 pc(s)
  • Dimensions, width: 8mm
  • Manufacturer part No.: 2006-8601
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 10mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 30 A
  • Number of pins: 2
  • Pins per row: 2
  • Type (manufacturer type): TOPJOB S 2-L-Continuity Terminal GREY

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review