Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2009-174 Test Plug Adaptor for 4mm Test Plug Terminal Block Grey

Order Code:  

50-7216

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2009-174 Copy to clipboard EAN-13: 4017332074988
 Report an error
Qty Unit Price (Ex VAT)
5+ £4.63
25+ £4.50
100+ £4.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
61 at factory, lead time 7 days
8 in Stock, despatched same dayAdditional quantity lead time 7 days

Adaptor from the WAGO 2009 series for 4mm Ø test plugs and for testing TOBJOB®S rail-mounted terminal blocks.


  • Grey colour
  • Height 48.6mm
  • Width 10.15mm
  • Depth 7.2mm
  • Manufacturer's part 2009-174
Current Rating 10A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review