WAGO 2009-304 1.5mm Busbar Carrier for 2003 Series Blue

Standard range
Order Code:

58-6987

Brand: WAGO MPN: 2009-304 EAN-13: 4044918969956
Qty Unit Price (Ex VAT)
25+ £0.594
100+ £0.567
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
169 available to back orderBack-order availability date - 29/12/2024

Busbar carrier from the WAGO 2009 series, for DIN 35 rail


  • Colour: blue
  • Height: 42.5mm
  • Depth 96mm
  • Width: 1.5mm
  • Manufacturer's part 2009-304

Not suitable for use as an end stop.
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Blue
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot