WAGO 2010-1201 2 Conductor Ex e II Through Terminal Block Grey

Standard range
Order Code:

50-7168

Brand: WAGO MPN: 2010-1201 EAN-13: 4017332076005
Qty Unit Price (Ex VAT)
25+ £1.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
6,133 in Stock, despatched in 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 10mm 57A Grey is a 2-conductor ground terminal block suitable for exe applications. The protective conductor terminal 2010 made possible by the CAGE CLAMP connector, simple plug from a wire and flexible, provided with crimped ferrules, connectors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2010-1201
  • Grey colour
  • CAGE CLAMP®S Connection
  • 37 x 10 x 68mm (H x W x D)
Current Rating 57A
No.of Ways 2
Termination Push-in Cage clamp
Type Terminal block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot