Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
25+ | £1.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Current Rating | 57A |
---|---|
No.of Ways | 2 |
Termination | Push-in Cage clamp |
Type | Terminal block |
To use this facility please Sign In.
Sign In