Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2010-1291 1mm End & Internal Plate for TOPJOB®S 2010-1200 T-blocks Grey

Order Code:  

58-6744

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2010-1291 Copy to clipboard EAN-13: 4044918144148
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.433

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
732 available to back OrderBack-order availability date - 03/08/2024
WAGO 2010-1291 1mm end and intermediate plate for TOPJOB®s 2010-1200 terminal blocks, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 36.5mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2010-1291
  • Type (manufacturer type): 2010-1291
  • Weight: 2.36g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review