WAGO 2010-1301 3 Conductor Ex e II Through Terminal Block Grey

Standard range
Order Code:

50-7170

Brand: WAGO MPN: 2010-1301 EAN-13: 4017332011341
Qty Unit Price (Ex VAT)
25+ £2.54
100+ £2.34
250+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
2,980 available to back orderBack-order availability date - 29/12/2024

The WAGO DIN Rail Terminal Block, Spring Cage 10mm 57A Grey is a 3-conductor through terminal block suitable for exe applications. The protective conductor terminal 2010 made possible by the CAGE CLAMP connector, simple plug from a wire and flexible, provided with crimped ferrules, connectors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2010-1301
  • Grey colour
  • CAGE CLAMP®S Connection
  • 37 x 10 x 89mm (H x W x D)
Current Rating 57A
No.of Ways 3
Termination Push-in Cage clamp
Type Terminal block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot