Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2010-1391 1mm End & Internal Plate 2010-1300 Terminal Blocks Grey

Order Code:  

58-6746

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2010-1391 Copy to clipboard EAN-13: 4044918271752
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.530

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
416 available to back OrderBack-order availability date - 03/08/2024

End and intermediate plate from the WAGO 2010 series, suitable for TOPJOB® terminal blocks.


  • Colour: grey
  • Height 36.5mm
  • Depth 88.6mm
  • Width 1mm
  • Manufacturer's part: 2010-1391
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review