IMO 20.155MH/8-E 8 Way 8A 3.5mm Pitch Side Entry Header

Extended range
Order Code:

21-0352

Brand: IMO MPN: 20.155MH/8-E
Qty Was Unit Price (Ex VAT)
1+ £0.035   £0.034
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

Terminal block 8-way, side entry header, 3.5mm pitch, suitable for use in a variety of PCB applications. The plugs have been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.


  • Pitch: 3.5mm
  • Rated voltage: UL–300V; IEC–130V
  • Rated current: UL–8A; IEC–8A
  • Wire size: 1.5mm²
  • Solid wire size: 28–16 AWG
  • Stranded wire range: 28–16 AWG
  • Rated surge voltage: 1.6/ 1.25/ 3kV
  • Torque: 0.2Nm
  • Screw: M2
  • Wire strip length: 6–7mm
Current Rating 8A
Pitch 3.5mm
Wire Gauge 16AWG
Body Style Side entry header
Mounting PCB
Number of Ways 8
Series 20
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot