WAGO 2016-403 3 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey

Standard range
Order Code:

58-6754

Brand: WAGO MPN: 2016-403 EAN-13: 4017332076371
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5
Qty Unit Price (Ex VAT)
25+ £1.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
238 available to back orderBack-order availability date - 28/12/2024

Insulated 3-way 76A push-in jumper bar from WAGO, suitable for use with the 2016 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 76A
  • Width: 33.4mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2016-403
Current Rating 76A
Termination N/A
Wire Gauge N/A
Body Style Vertical
Colour Light grey
Mounting Type DIN rail
Number of Ways 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot