Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2016-404 4 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey
Image Representative of Range

WAGO 2016-404 4 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey

Order Code:  

58-6755

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2016-404 Copy to clipboard EAN-13: 4017332076401
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5
 Report an error
Qty Unit Price (Ex VAT)
25+ £2.46
100+ £2.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
258 available to back OrderBack-order availability date - 03/08/2024

Insulated 4-way 76A push-in jumper bar from WAGO, suitable for use with the 2016 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 76A
  • Width: 45.5mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2016-404
Current Rating 76A
Termination N/A
Wire Gauge N/A
Body Style Vertical
Colour Light grey
Mounting Type DIN rail
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review