WAGO 2016-7111 1 Conductor Disconnect Terminal Block Grey AWG 20-4

Standard range
Order Code:

58-6717

Brand: WAGO MPN: 2016-7111 EAN-13: 4044918964562
Qty Unit Price (Ex VAT)
25+ £3.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
11 in Stock, despatched in 7 days

WAGO 2016-7111 1 conductor disconnect, DIN rail mount terminal block, colour - grey. For wire sizes AWG 20-4. Pack size 25.
  • AWG max.: 4
  • AWG min.: 20
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): PD Terminal
  • Content: 25 pc(s)
  • Dimensions, height: 38.1mm
  • Dimensions, length: 12mm
  • Dimensions, width: 12mm
  • Manufacturer part No.: 2016-7111
  • Max. cross section (flexible): 25mm²
  • Max. cross section (inflexible): 16mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 76 A
  • Nominal voltage: 250 V
  • Number of pins: 1
  • Pins per row: 1
  • Rated surge voltage: 4 kV
  • Type (manufacturer type): 2016-7111
  • Weight: 24.932g
Current Rating 72A
No.of Ways 1
Termination Push-in Cage clamp
Type Terminal Block
Voltage Rating 250V
Width 12mm
Wire Gauge 16mm²
Wire Gauge (AWG) 20 to 4AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot