WAGO 2016-7607 2 Conductor Ground Terminal Block Green-yellow

Standard range
Order Code:

58-7153

Brand: WAGO MPN: 2016-7607 EAN-13: 4045454725112
Qty Unit Price (Ex VAT)
20+ £0.771
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
4 in stock, despatched same dayContact us for additional stock

A 2-conductor ground supply terminal block from the WAGO 2016 series.


  • Function: PE
  • Wire size 20 to 4 AWG
  • Colour: green/yellow
  • Connection: pull spring
  • Height 40.8mm
  • Depth 85.7mm
  • Width 12mm
  • Nominal current: 76A
  • Manufacturer's type 2016-7607
Current Rating 76A
No.of Ways 2
Termination Push-in Cage clamp
Type Terminal block
Width 12mm
Wire Gauge 25mm²
Wire Gauge (AWG) 20 to 4AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot