WAGO 2016-7714 N 1 Conductor Disconnect Terminal Block Blue

Standard range
Order Code:

58-6844

Brand: WAGO MPN: 2016-7714 EAN-13: 4045454685300
Qty Unit Price (Ex VAT)
20+ £3.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,014 in Stock, despatched in 7 days

A 1 conductor N-disconnect DIN rail mount terminal block from the WAGO 2016 series.


  • Function: N
  • Wire size 20 to 4 AWG
  • Colour: blue
  • Connection: pull spring
  • Height 40.8mm
  • Depth 86mm
  • Width 12mm
  • Nominal current: 76A
  • Nominal voltage: 250V
  • Manufacturer's type 2016-7714
Current Rating 76A
No.of Ways 1
Termination Push-in Cage clamp
Type Terminal block
Voltage Rating 250V
Width 12mm
Wire Gauge 25mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot