WAGO 2020-108/144-000 8-way 1 Conductor F Plug w Strain Relief & Locking

Standard range
Order Code:

58-6544

Brand: WAGO MPN: 2020-108/144-000 EAN-13: 4050821092599
Qty Unit Price (Ex VAT)
25+ £7.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
3 available to back orderBack-order availability date - 29/12/2024

WAGO 2020-108/144-000 8-way 1 conductor female plug with strain relief plate and locking lever, colour - grey. For wire sizes. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 64mm
  • Dimensions, length: 28.7mm
  • Manufacturer part No.: 2020-108/144-000
  • Type (manufacturer type): 2020-108/144-000
  • Weight: 19.658g
Current Rating 13.5A
No.of Ways 8
Pitch 3.5mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 500V
Width 28.7mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot