WAGO 2020-109 9-way 1 Conductor Female Plug Grey

Standard range
Order Code:

58-6547

Brand: WAGO MPN: 2020-109 EAN-13: 4045454853600
Qty Unit Price (Ex VAT)
25+ £6.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
35 available to back orderBack-order availability date - 29/12/2024

WAGO 2020-109 9-way 1 conductor female plug, colour - grey. For wire sizes. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 32.2mm
  • Manufacturer part No.: 2020-109
  • Type (manufacturer type): 2020-109
  • Weight: 20.7g
Current Rating 13.5A
No.of Ways 9
Pitch 3.5mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 500V
Width 32.2mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot