WAGO 2020-112/145-000 12-way 1 Conductor F Plug w Strain Relief & Locking

Standard range
Order Code:

58-6567

Brand: WAGO MPN: 2020-112/145-000 EAN-13: 4050821092636
Qty Unit Price (Ex VAT)
20+ £10.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
17 available to back orderBack-order availability date - 29/12/2024

WAGO 2020-112/145-000 12-way 1 conductor female plug with strain relief plate and locking lever, colour - grey. For wire sizes. Pack size 20.
  • Colour: Grey
  • Content: 20 pc(s)
  • Dimensions, height: 69mm
  • Dimensions, length: 42.7mm
  • Manufacturer part No.: 2020-112/145-000
  • Type (manufacturer type): 2020-112/145-000
  • Weight: 29.799g
Current Rating 13.5A
No.of Ways 12
Pitch 3.5mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 500V
Width 42.7mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot