WAGO 2020-1207 1 Conductor 1 Pin Ground Carrier Terminal Block Green-yellow

Standard range
Order Code:

50-3945

Brand: WAGO MPN: 2020-1207 EAN-13: 4050821145400
Qty Unit Price (Ex VAT)
50+ £1.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
101 available to back orderBack-order availability date - 29/12/2024

The WAGO DIN Rail Terminal Block, Spring Cage 3.5mm Green-Yellow is a 1-conductor/1-pin receptacle terminal block according to EN 60715.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2020-1207
  • CAGE CLAMP®S Connection
  • 32.5 x 3.5 x 85.2mm (H x W x D)
No.of Ways 1
Termination Push-in Cage clamp
Type Terminal block
Width 3.5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot