WAGO 2020-181 1 Conductor End Module Grey

Standard range
Order Code:

58-6287

Brand: WAGO MPN: 2020-181 EAN-13: 4050821245162
Qty Unit Price (Ex VAT)
250+ £0.747
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
199 available to back orderBack-order availability date - 28/12/2024

A codable 1-conductor end module from WAGO.


  • Colour: grey
  • Front-entry wiring
  • Wire size 24 to 16AWG
  • Height 40.5mm
  • Depth 22.4mm
  • Width 3.5mm
  • Manufacturer's part 2020-181
Current Rating N/A
Termination N/A
Wire Gauge 16AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 1.5mm²
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot