WAGO 2020-2204 N/N Dbl. Deck 1 Conductor Through/Through T-block Blue AWG 24-16
Image Representative of Range

WAGO 2020-2204 N/N Dbl. Deck 1 Conductor Through/Through T-block Blue AWG 24-16

Extended range
Order Code:

58-6266

Brand: WAGO MPN: 2020-2204
Qty Unit Price (Ex VAT)
50+ £1.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 2020-2204 N/N Double Deck 1 conductor Through/Through, DIN rail mount terminal block, colour - blue. For wire sizes AWG 24-16. Pack size 1.
  • Function: N
  • AWG max.: 16
  • AWG min.: 24
  • Additional product details: 1L-1PIN-DSK-Continuity Terminal Blue
  • Colour: Blue
  • Connection (components): Pull spring
  • Connector type (category): Base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 3.5mm
  • Manufacturer part No.: 2020-2204
  • Max. cross section (flexible): 1.5mm²
  • Max. cross section (inflexible): 1mm²
  • Min. cross section (flexible): 0.14mm²
  • Min. cross section (unflexible): 0.14mm²
  • No. of rows: 2
  • Nominal current: 13.5 A
  • Nominal voltage: 500 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 1L-1PIN-DSK-Continuity Terminal BLUE
Current Rating 13.5A
No.of Ways 2
Termination Push-in Cage clamp
Voltage Rating 500V
Width 3.5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 24 to 18AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot