Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2020-2207 PE Double Deck 2 Conductor Ground Terminal Block Green-yellow

Order Code:  

58-6267

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2020-2207 Copy to clipboard EAN-13: 4050821049517
 Report an error
Qty Unit Price (Ex VAT)
50+ £4.23
100+ £4.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
14 available to back OrderBack-order availability date - 03/08/2024

A 2-pin 2-conductor PE double-deck carrier terminal block from WAGO.


  • Function: PE
  • Wire size 24 to 16 AWG
  • Colour: Green/yellow
  • Connection: Pull spring
  • Without marker carrier
  • Height 51.3mm
  • Depth 80.1mm
  • Width: 3.5mm
  • Nominal current: 13.5A
  • Manufacturer's part 2020-2207
Current Rating 13.5A
No.of Ways 2
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 24 to 18AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review