Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2020-2231 L/L Dbl. Deck 1 Conductor Through Carrier T-block Grey AWG 24-16
Image Representative of Range

WAGO 2020-2231 L/L Dbl. Deck 1 Conductor Through Carrier T-block Grey AWG 24-16

Order Code:  

58-6272

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2020-2231 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
6 available to back OrderBack-order availability date - 03/08/2024
WAGO 2020-2231 L/L Double Deck 1 conductor Through/Through carrier, DIN rail mount terminal block, colour - grey. For wire sizes AWG 24-16. Pack size 1.
  • Function: L, L
  • AWG max.: 16
  • AWG min.: 24
  • Additional product details: 1L-1PIN-DSK-Continuity Terminal Grey
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + label
  • Connector type (category): Base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 3.5mm
  • Manufacturer part No.: 2020-2231
  • Max. cross section (flexible): 1.5mm²
  • Max. cross section (inflexible): 1mm²
  • Min. cross section (flexible): 0.14mm²
  • Min. cross section (unflexible): 0.14mm²
  • No. of rows: 2
  • Nominal current: 13.5 A
  • Nominal voltage: 500 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 1L-1PIN-DSK-Continuity Terminal GREY
Current Rating 13.5A
No.of Ways 2
Termination Push-in Cage clamp
Voltage Rating 500V
Width 3.5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 24 to 18AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review