WAGO 2022-106/000-037 6p 1 Cond F Plug w Gnd End Grn-ylw AWG 22-12

Extended range
Order Code:

58-6642

Brand: WAGO MPN: 2022-106/000-037 EAN-13: 4045454912994
Qty Unit Price (Ex VAT)
50+ £4.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 2022-106/000-037 6-pole 1-conductor female plug with ground end module, colour - green-yellow, grey. For wire sizes AWG 22-12. Pack size 50.
  • Colour: Green-yellow, Grey
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 31.2mm
  • Manufacturer part No.: 2022-106/000-037
  • Type (manufacturer type): 2022-106/000-037
  • Weight: 19.94g
Current Rating 24A
No.of Ways 6
Pitch 5.2mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 690V
Width 31.2mm
Wire Gauge 4mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot