Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2022-107 7p 1 Conductor Female Plug for Carrier Terminal Blocks

Order Code:  

58-6682

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2022-107 Copy to clipboard EAN-13: 4045454705329
 Report an error
Qty Unit Price (Ex VAT)
50+ £5.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
175 available to back OrderBack-order availability date - 03/08/2024
WAGO 2022-107 7-pole 1-conductor female plug for carrier terminal blocks, colour - grey. For wire sizes. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 36.4mm
  • Manufacturer part No.: 2022-107
  • Type (manufacturer type): 2022-107
  • Weight: 23.225g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review