WAGO 2022-108 8p 1 Conductor Female Plug for Carrier Terminal Blocks

Standard range
Order Code:

58-6690

Brand: WAGO MPN: 2022-108 EAN-13: 4050821242796
Qty Unit Price (Ex VAT)
50+ £6.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
33 available to back orderBack-order availability date - 22/01/2025

WAGO 2022-108 8-pole 1-conductor female plug for carrier terminal blocks, colour - grey. For wire sizes. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 41.6mm
  • Manufacturer part No.: 2022-108
  • Type (manufacturer type): 2022-108
  • Weight: 25.71g
Current Rating 24A
No.of Ways 8
Pitch 5.2mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 690V
Width 41.6mm
Wire Gauge 4mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot