WAGO 2022-112 12p 1 Conductor Female Plug for Carrier Terminal Blocks

Standard range
Order Code:

58-6633

Brand: WAGO MPN: 2022-112 EAN-13: 4050821242833
Qty Unit Price (Ex VAT)
25+ £9.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
109 available to back orderBack-order availability date - 22/01/2025

WAGO 2022-112 12-pole 1-conductor female plug for carrier terminal blocks, colour - grey. For wire sizes. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 62.4mm
  • Manufacturer part No.: 2022-112
  • Type (manufacturer type): 2022-112
  • Weight: 39.65g
Current Rating 24A
No.of Ways 12
Pitch 5.2mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 690V
Width 62.4mm
Wire Gauge 4mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot