WAGO 2022-2204 N/N Dbl. Deck 1 Conductor Through/Through T-block Blue AWG 22-12
Image Representative of Range

WAGO 2022-2204 N/N Dbl. Deck 1 Conductor Through/Through T-block Blue AWG 22-12

Standard range
Order Code:

58-6313

Brand: WAGO MPN: 2022-2204
Qty Unit Price (Ex VAT)
50+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
17 available to back orderBack-order availability date - 28/12/2024

WAGO 2022-2204 N/N Double Deck 1 conductor Through/Through, DIN rail mount terminal block, colour - blue. For wire sizes AWG 22-12. Pack size 1.
  • Function: N, N
  • AWG max.: 12
  • AWG min.: 22
  • Additional product details: 1-Conductor
  • Colour: Blue
  • Connection (components): Pull spring
  • Connector type (category): Dualport base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-2204
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 28 A
  • Nominal voltage: 690 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 1-Conductor
No.of Ways 2
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot