WAGO 2022-2208 L Dbl. Deck 2 Conductor Through Terminal Block Grey AWG 22-12

Image Representative of Range

WAGO 2022-2208 L Dbl. Deck 2 Conductor Through Terminal Block Grey AWG 22-12

Standard range
Order Code:

58-6315

Brand: WAGO MPN: 2022-2208
Qty Unit Price (Ex VAT)
50+ £2.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
70 in Stock, despatched in 7 days

WAGO 2022-2208 L Double Deck 2 conductor Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 1.
  • Function: L
  • AWG max.: 12
  • AWG min.: 22
  • Additional product details: 2L-2PIN DSK-Base Terminal Grey
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Dualport base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-2208
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 28 A
  • Nominal voltage: 690 V
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 2L-2PIN DSK-Base Terminal GREY
No.of Ways 2
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot