WAGO 2022-2237 PE Dbl. Deck 2-cond. Ground Carrier T-block Grn-ylw AWG 22-12
Image Representative of Range

WAGO 2022-2237 PE Dbl. Deck 2-cond. Ground Carrier T-block Grn-ylw AWG 22-12

Standard range
Order Code:

58-6323

Brand: WAGO MPN: 2022-2237
Qty Unit Price (Ex VAT)
50+ £5.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
7 available to back orderBack-order availability date - 29/12/2024

WAGO 2022-2237 PE Double Deck 2 conductor Ground carrier, DIN rail mount terminal block, colour - green-yellow. For wire sizes AWG 22-12. Pack size 1.
  • Function: PE
  • AWG max.: 12
  • AWG min.: 22
  • Additional product details: 2L-2PIN DSK-PE-Terminal Green-Yellow
  • Colour: Green-yellow
  • Connection (components): Pull spring
  • Connector features: + label
  • Connector type (category): Dualport base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-2237
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 28 A
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 2L-2PIN DSK-PE-Terminal GREEN-YELLOW
No.of Ways 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot