Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2022-2291 1mm End & Intermediate Plate for 2022 Series Grey

Order Code:  

58-6822

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2022-2291 Copy to clipboard EAN-13: 4045454913823
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.520

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

This end and intermediate plate from WAGO is suitable for use with terminal blocks from the 2022 series.


  • Colour: grey
  • Height 51.1mm
  • Depth 79.5mm
  • Width 1mm
  • Manufacturer's part 2022-2291
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review