Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £11.01 | £9.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.
Made in Great Britain
Type. 171-W
To suit. 178 mm Angle Grinders.
Thread. 5/8 x 11UNC
Abrasive Disc Size. 178 mm x 22 mm (7in).
Machine Fitted.
Atlas Copco, Desoutter, Ingersoll Rand, Wolf.
Pin Spanner - Red
Type | Pad |
---|
To use this facility please Sign In.
Sign In