Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keystone 204 Single AAA/AAAA/N Battery Clip

Order Code:  

18-3530

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 204 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.44
50+ £1.35
100+ £0.989

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
735 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Economical and reliable snap-on battery clip, 6.4mm long, 9.1mm high, for AAA/AAAA/N size batteries.


  • Ideal for moulded cases with self contained battery compartments
  • The contacts snap on to panel edges or lugs from 1.5 to 1.8mm thickness and are retained in position by barbs
  • The design incorporates a solder 'ear' to facilitate soldering of wire leads
Battery Size AAA / AAAA / N
Contact Material Nickel plated steel
Height 9.1mm
Length 6.4mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Snap on
Type Battery clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review