Fluke 2042T Cable Locator Transmitter

Order Code:

64-7563

Brand: Fluke MPN: 2435045 EAN-13: 0095969291354
  • Country of Origin: USA
  • Not available for Export

Discontinued


The Fluke 2042T is a Professional General Purpose Cable and Lead Finder (Locator, (Transmitter Only)). It is ideal for tracing cables in walls and underground, locating fuses/breakers on circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. The 2042T can also be used for tracing metallic water and heating pipes.

The 2042T can be used as an additional transmitter for the Fluke 2042 cable locator. One additional transmitter can be used per cable locator set.

What's in the Box?
Fluke 2042T
6x AA batteries
User manual


  • For all applications (live or dead cables) without additional instruments
  • Proven digitally coded sender signal guarantees clear signal identification
  • Transmitter with LC-display for transmitting level, transmitting code and external voltage
  • Automatic or manual adjustment of receiving signal sensitivity
  • Auto-Power-Off
  • Additional torch lamp function for working in dark environments
  • Supplied as a transmitter only
  • Manufacturer's part: Fluke 2042T
Type Cable and lead finder
Frequency 0 to 60Hz
Measurement Range 12 to 400V

Reviews


Be the first to submit a review

Trustpilot