Draper 20529 30L Wet & Dry Vacuum Cleaner S/Steel Tank & 230V Power Socket 1300W

Standard range
Order Code:

92-0200

Brand: Draper MPN: 20529 EAN-13: 5010559205295
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
127 available to back orderBack-order availability date - 18/01/2025

Designed to pick up wet and dry material making the unit ideally suited for workshop and garage use. The stainless steel tank provides a robust collection shell which is fitted with a external power supply enabling the vacuum to be used with various power tools. 5M (approx.) cable and approved plug. Fitted with on - board tool storage facility, castors for easy movability, carry handle, large drain plug, quick release clasps, dust clearing button and blower feature. Display carton. Supplied with the following; Telescopic metal tube 2M suction hose Foam Filter/Cloth filter/Dust bag Dual action floor brush Cloth Filter Round brush Crevice tool Metal base floor headAll accessories are 35mm diameter

  • Rated input 1600W
  • Tank volume 30L
  • Power take off rating 1300W
  • Vacuum pressure 18kPa
  • Max. airflow 53L/S
  • Weight 7.3kg
Type Vacuum Cleaner Accessories

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot